Knipex 95 02 21 Vinyl Shears Also For Cable Ducts 275mm

MPN
95 02 21
Brand
Knipex
EAN-13
4003773052128
Order Code
50-9160
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.67 £93.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

High-quality Knipex Vinyl Shears ideal for cutting and shortening cable ducts up to 4mm thick.


  • Length 275mm
  • Special lever transmission
  • Effective blade geometry
  • Made from high-grade chrome vanadium electric steel, oil-hardened
  • Special tool steel, oil-hardened blade
  • Handles with multi-component grips
Type Cable Shears
ESD Safe No
Length 275mm
VDE Safe No
Blade Length 110mm
Cutting capacities max. 4.0mm
For Use With General duty
Handles with multi-component grips
Material Chrome Vanadium Steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot