Knipex 90 22 01 SB TwistCut Corrugated Pipe Cutter 13-32mm

MPN
90 22 01 SB
Brand
KNIPEX
EAN-13
4003773082286
Order Code
96-4167
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex TwistCut Corrugated Pipe Cutter for cutting empty or ready-assembled corrugated pipes to length, with a diameter of 13-32mm. The recessed blades prevent injuries and provide an exact flush cut, without damaging the internal cables. Cut on the outside of fluting, no sharp raw edge inside the corrugated pipe.

The body is made from a stable polyamide compound plastic. With a slim and ergonomic shape for work in poorly accessible areas. Double-sided guide for a precise cut. Simple insertion of the corrugated pipe for reliable and simple cutting, no waste. In the case of thick-walled corrugated pipes, reapply after the circular cut just behind the cut and break off the corrugated pipe.

Ideal for use in the electrical and construction trades and for plumbing work.

Specification:

Length: 100mm
Cutting Capacity Ø: 13-32mm


Type Cutter
Cutting Capacity 13 - 32mm

Reviews

Be the first to submit a review

Trustpilot