Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 83 20 015 45° Pipe Wrenches 430mm

Order Code:  

50-9357

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 83 20 015 Copy to clipboard EAN-13: 4003773014225
 Report an error
Qty Unit Price (Ex VAT)
1+ £62.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeks
Available to back OrderBack order, lead time 11 days

Knipex 45° Pipe Wrench 430mm, red powder coated.


  • Jaw opening max 60mm (2 3/8")
  • Swedish pattern
  • 45° angled jaws
  • Jaws with offset teeth in opposite direction
  • Teeth induction hardened
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Jaw Capacity 60mm
Length 430mm
Adjustment Positions N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review