Knipex 78 03 125 ESDSB ESD Electronic Super Knips® Flat 125mm

MPN
78 03 125 ESDSB
Brand
Knipex
EAN-13
4003773030188
Order Code
96-4110
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex 7803ESD electronic super knips to discharge the electrostatic energy correspondingly slowly and under control to protect components at risk from thermostatic discharge.

These precision pliers are ideal for ultra fine cutting work, eg: in electronics and fine mechanics. The small compact jaws can access confined spaces, while the precision ground cutting edges without bevel are ideal for flush cutting.

These precision pliers have specially shaped tips that have a good clean cutting action from: 0.2 mm - 1.6 mm on soft wire and 1.0 mm on hard wire. They are jointed with a stainless steel rivet for added strength and will give a good smooth cutting action for a professional finish to yor workpiece.

The Knipex 7803ESD knips are an all metal construction and have soft gripping handles, with two colour dual component sleeves.

Length: 125 mm.


Type Plier
ESD Safe Yes
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot