Knipex 73 05 160 T X-Cut Compact Diagonal Cutters With Tether Attachment 160mm

Knipex 73 05 160 T X-Cut Compact Diagonal Cutters With Tether Attachment 160mm

MPN
73 05 160 T
Brand
Knipex
EAN-13
4003773080077
Order Code
86-0157
Country of Origin
Germany

Discontinued


These X-Cut Compact Diagonal Cutters from Knipex have multi-component handles and have been designed to cut the finest wires, as well as multi-strand cables and hard piano wire. These compact, light, but powerful cutters require 20% less effort in comparison to Knipex power side cutting pliers of the same length.


  • Supplied with integrated tool tether attachment point
  • Chrome plated
  • Box joint - highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened
  • Length 160mm
  • Manufacturer's part 73 05 160T
Type Diagonal side cutters
Length 160mm
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
For Use With Hard, medium, piano, soft wire
Handles with multi-component grips, with integrated tether attachment point for a tool tether
Handles Feature Tethered Tools
Head chrome-plated
Joint Design box joint
Material Chrome Vanadium Steel
Surface chrome-plated

Trustpilot