Knipex 68 01 280 SB End Cutting Nippers PVC Grip 280mm (11in)

MPN
68 01 280 SB
Brand
KNIPEX
EAN-13
4003773077671
Order Code
96-4035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Knipex 68 01 range end cutting pliers are ideal for twisting and cutting wire in one operation. They are fast, reliable and economical and will make light work of the toughest of job applications and come in 180mm, 200mm and 280mm versions.

The 68 01 series cutting pliers offer a long service life making these the most widely purchased end cutting pliers.

With cutting edges hardened approximately 61 HRC, these pliers will help make light work on annealed tie wire used on reinforced rods or braided reinforced concrete mesh.

The Knipex 68 01 range of pliers are made from high-grade special tool steel, forged and then oil-hardened for reliability and durability. They have plastic moulded handles for added grip and user comfort.

Length: 280mm (11in).

Cutting capacity: Hard: 3.2mm, Medium: 4.0mm, Soft: 4.5mm.


Type Plier
ESD Safe No
Length 280mm
VDE Safe No
Bevel cutting edges with bevel
Cutting edge length 33mm
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot