Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Knipex 46 29 A61 Replacement Tips For 46 20 A61

Order Code:  

58-5757

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 46 29 A61  Copy to clipboard EAN-13: 4003773025054
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 21/05/2024

A pair of replacement Ø 4.5mm angled tips for the Knipex 46 20 A51 circlip pliers.


  • Shaft Ø: 252 - 400mm
  • Tip shape: 90° angled
  • Weight: 150g
  • Manufacturer's part 46 29 A61
Bore Diameter N/A
Shaft Diameter 252 to 400mm
Length N/A
Tip Type 90° angled
Type Replacement tips
Capacity N/A
Nose N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review