Knipex 14 26 160 SB VDE Diagonal Insulation Stripper & Side Cutter 160mm

MPN
14 26 160 SB NEW VERSION
Brand
KNIPEX
EAN-13
4003773041177
Order Code
96-4181
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex 14 26 Series VDE Side Cutters/Wire Strippers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from top quality Vanadium electric special tool steel and have been forged and oil hardened. Chrome plated finish. They have flat round jaws for gripping surfaces and, with the serrated edge, will give a better grip on the workpiece. The cutting edges will give the user a good clean cut.

These Knipex pliers have precision stripping holes for single (solid) conductors of 1.5 and 2.5 mm² and are suitable for gripping and cutting work in precision mechanics. The heavy-duty induction hardened precision blades are ideal for soft wire up to 4.0mm diameter and are hardened to approximately 60 HRC. The cutting edges are suitable for cutting medium hard wire with a diameter of up to 4.0mm and single (solid) conductors of 1.5 and 2.5 mm² with ease.

Specification

Cutting Capacity (mm): Medium: 1.5, Soft: 2.5
Stripping Capacities: 1.5 + 2.5mm²
AWG: 15+13
Length: 160mm


Type Plier
ESD Safe No
Length 160mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot