Knipex 11 92 140 Electronics Wire Stripper 140mm

MPN
11 92 140
Brand
KNIPEX
EAN-13
4003773016908
Order Code
58-3185
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This 140mm (L) electronics wire stripper from Knipex has been designed for single, multiple and fine stranded cables with a diameter from 0.1-0.8mm (with plastic or rubber insulation). Easy adjustment to the required diameter of solid or stranded wire can be achieved via the knurled screw and lock nut. Another feature is the mirror polish, together with a fine film of oil, offering effective rust protection - no circuit faults caused by peeling chrome from plated tools.


  • Stripping capacities: Ø 0.1-0.8mm cables/wires
  • Mirror polished head
  • Handles with multi-component grips
  • With opening spring
  • Special tool steel, forged, oil-hardened
  • Weight: 99g
  • Manufacturer's part 11 92 140
Type Insulation Stripper
ESD Safe No
Length 140mm
VDE Safe No
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 18mm
Material Tool steel
Overall Length 140mm
Stripping capacities (diameter) 0.1 - 0.8mm

Reviews

Be the first to submit a review

Trustpilot