Knipex 00 50 13 T BK adapter loops fixed carabiner tool crash protection 186mm

Order Code:

16-6527

Brand: Knipex MPN: 00 50 13 T BK EAN-13: 4003773088035
Qty Unit Price (Ex VAT)
1+ £37.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Knipex 00 50 13 T BK is designed to enhance tool safety with its robust adapter loops and fixed carabiner, ensuring reliable crash protection in technical environments. This model, also known as 3406157, measures 186 mm in length and is engineered to secure tools during operation, mitigating the risk of accidental drops in elevated or dynamic workspaces. Its durable construction makes it suitable for engineering applications within industries such as construction, maintenance, and automotive repair, where tool safety and accessibility are paramount. Crafted with the precision and quality for which Knipex is renowned, this tool accessory offers essential security for professionals managing equipment in rigorous settings.
Type Lifeline
Content 1
Dimensions (L x W) 186 mm x 85 mm
Handles Feature Tethered Tools
Length 186mm
Product Type Lashing straps
Weight 0.015kg
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot