Knipex 00 50 12 T BK Lifeline tool crash protection fixed carabiner 900mm

MPN
00 50 12 T BK
Brand
Knipex
EAN-13
4003773088028
Order Code
16-6526
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £35.78 £35.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Knipex 00 50 12 T BK is the manufacturer's part number for the Lifeline tool crash protection system with a fixed carabiner measuring 900 mm in length. This product, also referenced by the alternate description 3406156, is designed to secure hand tools during operations at heights, thereby preventing equipment drop and ensuring workplace safety. The Lifeline features a robust, tangle-resistant cord made from durable materials to withstand harsh industrial environments, and its fixed carabiner ensures a secure attachment to tool belts or other anchoring points. Typical engineering applications include maintenance and repair tasks on elevated platforms, scaffolds, and construction sites, where drop protection is critical to both personnel safety and operational integrity. The design and functionality of the lifeline make it ideal for environments demanding high safety standards and strict adherence to tool tethering regulations.
Type Lifeline
Handles Feature Tethered Tools
Length 320mm
Weight 0.152kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot