KNIPEX 00 20 11 V01 Assembly Set 1 x 26 15 200, 1 x 03 05 180, 1 x 74 05 180

MPN
00 20 11 V01
Brand
KNIPEX
EAN-13
4003773064091
Order Code
04-6414
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

00 20 11 V01 Assembly Set
Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Dimensions (W x H x D): 170 x 370 x 40 mm. With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions.
Content: 1 x 03 05 180 KNIPEX Combination Pliers (180 mm), 1 x 26 15 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 74 05 180 KNIPEX High Leverage Diagonal Cutter (180 mm),
Type Pliers Set
Range of use Workshop
Weight 874g

Reviews

Be the first to submit a review

Trustpilot