This pen-style control cabinet key from Knipex has a voltage detector and is ideal for switchgear cabinets, shut-off systems the gas, water and electricity supply, for technical plants in buildings such as climatic and ventilating systems, stop valves, net instrument panels etc.
Features of the key include: interior - square 6/8mm; indoor triangular saw blade 9mm; universal 6.3mm (1/4in) bit holder for standard bits (permanent magnet for fixing); additional bit head for 6.3mm (1/4in) bits in a key profile with bit: Phillips PH2, and storage possiblity for on of the two bit.
- For common panels and locking systems
- Voltage range: 50-600V
- Frequency range: 50-60Hz
- Using a bright LED display
- Power-on self test
- Battery control
- Leading voltage cables nearby
- Battery compartment with dial for 2 button cells
- Plastic body and clip
- Manufacturer's part 00 11 17