Klein Tools VDV526-200 LAN Scout™ Jr. 2: Cable Tester with Backlit Display

Order Code:

09-6321

Brand: Klein Tools MPN: VDV526-200 EAN-13: 0092644583544

Discontinued


Klein Tools manufactures the VDV526-200 cable tester. This device efficiently tests voice, data, and video cables for correct terminations. It is typically used in telecommunications and networking applications.
Type Cable tester
Dimensions (L x W x H) 130 x 64 x 25 mm
Height 25mm
Length 130mm
Max. cable length 610m
Width 64mm

Trustpilot