Christmas Opening Hours and Delivery Dates here

Klein Tools CL900 Multimeter Digital TRMS CAT III 1000V/CAT IV 600V

Order Code:

09-6295

Brand: Klein Tools MPN: CL900 EAN-13: 0092644692352

Discontinued


Klein Tools manufactures the CL900, a handheld digital multimeter that provides precise voltage and current measurements. This versatile instrument features 6000-count display, suitable for CAT III 1000 V and CAT IV 600 V applications. Ideal for electricians and technicians, it functions as a voltmeter, ammeter, and frequency tester, making it a useful universal tester.
Type Handheld multimeter
Display Count 6000
A DC reading range (max.) 2000A
AC resistance 60MΩ
Amperage reading range AC (max.) 2000A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 60MΩ
Dim (L x W x H) 264 x 99 x 43 mm
Display Digital
Frequency Range 500kHz
Height 43mm
Length 264mm
V AC reading range (max.) 1000V
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Width 99mm

Trustpilot