Klein Tools CL120 Digital Clamp Meter CAT III 600V 2000-Count Display

MPN
CL120
Brand
Klein Tools
EAN-13
0092644692833
Order Code
09-6290
Country of Origin
China

Discontinued


Manufactured by Klein Tools, the CL120 Handheld multimeter is a digital multi-purpose tester with a 2000-count display and a CAT III 600 V rating. It features voltage, amperage, and frequency measurement capabilities, making it suitable for a variety of electrical testing tasks. This tool is ideal for electricians and DIY enthusiasts needing precise voltage readings and accurate electrical diagnostics.
Type Handheld multimeter
AC resistance 20MΩ
Amperage reading range AC (max.) 400A
Calibrated Manufacturer's standards (no certificate)
Current reading AC
Dc Resistance 20MΩ
Dim (L x W x H) 213 x 89 x 38 mm
Display Digital
Display (counts) 2000
Height 38mm
Length 213mm
Reading Category CAT III 600 V
V AC reading range (max.) 600V
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Weight 314g
Width 89mm

Trustpilot