Klauke KSK504 Tap Terminal Flexible/Fixed 6-50mm² 1 piece

Image Representative of Range

Klauke KSK504 Tap Terminal Flexible/Fixed 6-50mm² 1 piece

MPN
KSK504
Brand
Klauke
EAN-13
4012078069366
Order Code
12-3059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £67.33 £58.95
10+ £56.22
100+ £55.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Klauke, the KSK504 tap terminal is designed for use with both flexible and fixed cables ranging from 6 to 50 mm². This EU standard terminal is suitable for connectors and electrical installations requiring secure and reliable connections. Typical applications include industrial electrical systems and complex wiring configurations.
Type Tap terminal
Number of Ways 4
Connection Screws
Connection (type) Screw Terminal
Connections 4
Contact Material Silver-Plated Copper, Tin-Plated Copper
Length (mm) 88mm
Wire Gauge 6mm²

Reviews

Be the first to submit a review

Trustpilot