Klauke K25 Crimping Pliers 0.5 - 16mm² With Ratchet

MPN
K25
Brand
Klauke
EAN-13
4012078027908
Order Code
50-5040
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £206.00 £175.10
10+ £170.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Klauke K25 crimping plier is ideal for solderless terminals to DIN 46234, pin terminals to DIN 46230 and for nickel and stainless steel tubular cable lugs and connectors up to 6mm².


  • Indent crimping
  • Ideal crimping tool with spring supported tool opening
  • With ratchet for consistent crimp results
  • Exact cross-section assignment thanks to permanent marking on the crimping tool
  • Length 325mm
  • Weight 0.6kg
  • Klauke type K25
Type Crimp tool
Capacity 0.5 to 16mm²
Weight 600g

Reviews

Be the first to submit a review

Trustpilot