Klauke AH7070 Terminal Flexible/Fixed -70mm² 1 piece

Image Representative of Range

Klauke AH7070 Terminal Flexible/Fixed -70mm² 1 piece

MPN
AH7070
Brand
Klauke
EAN-13
4012078299930
Order Code
12-3056
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Klauke AH7070 is a tap terminal suitable for both flexible and fixed cables up to 70 mm². Manufactured by Klauke, this EU standard terminal is a reliable connector used in various electrical installations. It is typically applied in circuits where secure and efficient connections are critical.
Type Tap terminal
Colour Silver
Connection (type) Screws
Connector clip features H-shape
Contact Material Copper silver plated
Content 1 piece
Material (details) Tinned Copper
Product Type Tap Terminal
Wire Gauge 70mm²

Reviews

Be the first to submit a review

Trustpilot