KL 6V 40mA Miniature MES Lamp

MPN
410134
Brand
KL
Order Code
41-0134
Country of Origin
China

No longer stocked


This 6V 40mA MES Lamp (Miniature) has been manufactured to a high standard and offers 100 hours of life.


  • 11mm diameter, 23mm overall length
Type Miniature MES Lamp
Colour Clear
Base MES (E10)
Operating Voltage 6V
Dimensions (Ø x L) 11 x 23mm
Rating 40mA

Accessories


Trustpilot