Kitchen Craft KCOR2 Oriental Carbon Steel 26.5cm Non-Stick Wok

MPN
KCOR2
EAN-13
5028250144331
Order Code
53-4553

Discontinued


Sample the taste sensations of authentic Oriental cooking with this high quality, carbon steel wok.Featuring flat bottoms for perfect use on all hobs including induction and stable cooking.

Constructed from carbon steel which is the traditional material used for making woks this deluxe wok features a heavy gauge steel for added durability. Featuring deep sloped sides the wok allows quick, even and maximum heat distribution whilst the flat base allows maximum balance and control on the cooker top. The double layered non-stick coating also helps to keep the wok easy to clean despite cooking at such high temperatures.

Impress friends and family with a variety of oriental inspired culinary delights, introducing them to a true World of Flavours.


  • Dishwasher safe
  • Suitable for all heat sources including induction
  • 10 Year guarantee
  • 3 Year non-stick guarantee

Size: 26.5cm (10")
Sleeved


Type Frying pans

Trustpilot