Kitchen Craft KCMCTITAN Trojan 5 Piece Knife Set and Stainless Steel Block

Order Code:

53-4441

Brand: Kitchen Craft MPN: KCMCTITAN EAN-13: 5028250141866
  • Country of Origin:
  • View All

Discontinued


Beautifully forged from single pieces of stainless high carbon steel, these deluxe knives feature bolsters for weight, safety and balance, as well as easy to grip non-slip handles to guarantee you have a firm and comfortable hold. Stored in a sculptured designer brushed stainless steel block, the knives are all precision ground for easy and effective sharpening. A sight to see in any kitchen, the Trojan knife block truly stands out.


  • Knived are dishwasher safe
  • Block is wipe clean only
  • 25 year guarantee
  • Not to be sold to persons under the age of 18

Size of Chefs knife: 20cm (8")
Size of Carving knife: 20cm (8")
Size of Bread knife: 20cm (8")
Size of Utility knife: 12.5cm (5")
Size of Paring knife: 9cm (3½")
Size of block: 21cm x 14cm (8" x 5½")
Boxed
Set includes: Chefs knife, Carving knife, Bread knife,
Utility knife, Paring knife, block


Type Knives, knife storage & sharpeners
Colour Stainless steel

Trustpilot