Kitchen Craft KCKNB60 13 Piece Knife Set with Wooden Block

MPN
KCKNB60
EAN-13
5028250487377
Order Code
53-4160

Discontinued


Stylishly housed in this safe wooden block, this really is the complete knife collection. Sitting perfectly on your kitchen surfaces, this set contains a selection of five essential kitchen knives and six steak knives, which sit towards the front of the block to allow for easy access. With triple riveted handles and high quality stainless steel blades, ensure clean, safe and fine cutting as well as comfortable use thanks to the handles.

With an item for every culinary occasion, Kitchen Craft covers all bases to ensure you're never left short-handed when cooking or decorating in the kitchen.


  • Knives are dishwasher safe
  • Block is wipe clean only
  • Not to be sold to persons under the age of 18
  • 10 year guarantee

Size of Chefs knife: 20cm
Size of Carving knife: 20cm
Size of Bread knife: 20cm
Size of Utility knife: 13cm
Size of Paring knife: 8.5cm
Size of Carving fork: 15cm
Size of 6 x Steak knives: 11cm
Size of Scissors: 21.5cm
Display boxed


Type Knives, knife storage & sharpeners
Colour Wood

Trustpilot