Kitchen Craft KCCVSTEAM22 Stainless Steel Three Tier 22cm Steamer

MPN
KCCVSTEAM22
EAN-13
5028250139788
Order Code
53-3788

Discontinued


An essential item in cooking and promoting a healthy diet and lifestyle, the Kitchen Craft Three Tier Steamer is a beautifully designed piece of cookware. Steaming helps retain vitamins, minerals, flavour, colour, and texture in food, often lost when boiling and the integral three tier system allows complete flexibility for cooking different foods. Three different foods can be cooked at the same time or simply start with one tier, then add another, and then another, for phasing different cooking times according to the food type. Featuring a vented glass lid, wide riveted side handles, and high quality mirror polished stainless steel interior and exterior, the steamer is an easy and simple item to use in everyday cooking.


  • Dishwasher safe
  • Suitable for all stove top heat sources including induction
  • 15 Year guarantee

Size: 22cm
Includes: Stockpot and two deep steamer inserts
Boxed


Type Saucepans
Colour Stainless steel

Trustpilot