Kitchen Craft Colourworks CWUTILDISP36 Display of 36 Utility Knives

Order Code:

53-3179

Brand: Kitchen Craft Colourworks MPN: CWUTILDISP36 EAN-13: 5028250489098
  • Country of Origin:
  • View All

Discontinued


Slice, dice, peel and chop with ease using this multi purpose utility knife with a non-stick coating, great for easy cleaning. The stainless steel blade is highly versatile and features a protective case for safe storage when not in use.

Available in each of the key Colourworks colours, the utility knife can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix and match your kitchen in a striking array of colours.

This counter top display of twenty-four clam packed knives are available in all seven Colourworks colours.


  • 5 year guarantee
  • Not to be sold to persons under the age of 18

Size: 12.5cm
Labelled


Type Knives, knife storage & sharpeners

Trustpilot