Kitchen Craft Colourworks CWSGPARDISP24 Pack of 24, 8.5cm Paring Knives

MPN
CWSGPARDISP24
EAN-13
5028250178169
Order Code
53-3046

Discontinued


Slicing, dicing, peeling & chopping - easy, safe and colourful. This multi purpose kitchen knife with a non-stick coated, durable stainless steel blade for easy cleaning is highly versatile and features a protective case for safe storage when not in use as well as a multi coloured soft grip handle for a controlled, comfortable and safe grip.

Available in each of the key Colourworks colours, the paring knife can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.

The counter top display includes twenty-four clam packed multi-purpose paring knives with non-stick coated durable stainless steel blades.


  • Handwash only
  • Stainless steel blade with protective case
  • Non-stick coating
  • 5 year guarantee
  • Not to be sold to persons under the age of 18.

Size: 8.5cm
Counter top display of 24 assorted coloured knives
Clam packed


Type Knives, knife storage & sharpeners

Trustpilot