Slicing, dicing, peeling & chopping - easy, safe and colourful. An ideal starter set, this three piece knive set features a range of essential, everyday knives including a santoku knife, a utility knife and a paring knife, each with non-stick coated durable stainless steel blades and multi coloured soft grip handles for a controlled, comfortable and safe grip. The knives are highly versatile and come with a protective case to ensure safe storage when not in use.
Available in each of the key Colourworks colours, the knives can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.
- Handwash only
- Non-stick coating
- Soft grip handles
- Protective cases included
- Not to be sold to persons under the age of 18
- 5 year guarantee
Set Comprises: 17cm santoku knife, 12cm (5") utility knife, 8.5cm (3") paring knife
Clam packed
| Type |
Knives, knife storage & sharpeners |
| Colour |
Orange |