Kitchen Craft Colourworks CWSGKNBLU3 3 Piece Blue Knife Starter Set

MPN
CWSGKNBLU3
EAN-13
5028250178107
Order Code
53-3040

Discontinued


Slicing, dicing, peeling & chopping -easy, safe and colourful. An ideal starter set, this three piece knive set features a range of essential, everyday knives including a santoku knife, a utility knife and a paring knife, each with non-stick coated durable stainless steel blades and multi coloured soft grip handles for a controlled, comfortable and safe grip. The knives are highly versatile and come with a protective case to ensure safe storage when not in use.

Available in each of the key Colourworks colours, the knives can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Handwash only
  • Non-stick coating
  • Soft grip handles
  • Protective cases included
  • Not to be sold to persons under the age of 18
  • 5 year guarantee

Set Comprises: 17cm santoku knife, 12cm (5") utility knife, 8.5cm (3") paring knife
Clam packed


Type Knives, knife storage & sharpeners
Colour Blue

Trustpilot