Slicing, dicing, peeling & chopping -easy and colourful. This multi purpose kitchen knife with a non-stick coated, durable stainless steel blade for easy cleaning is highly versatile and features a protective case for safe storage when not in use.
Available in each of the key Colourworks colours, the paring knife can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.
This counter top display of twenty-four clam packed knives are available in all seven Colourworks colours.
- Handwash only
- Stainless steel blade with protective case
- Non-stick coating
- 5 year guarantee
- Not to be sold to persons under the age of 18.
Size: 10cm
Counter top display of 24 assorted coloured knives
Clam packed
| Type |
Knives, knife storage & sharpeners |