Kitchen Craft Colourworks CWESCALEBLU Blue Electronic Kitchen Scales

MPN
CWESCALEBLU
EAN-13
5028250169471
Order Code
53-2847

Discontinued


Ready to get cooking? Get your ingredients weighed and measured with contemporary precision and style. These ultra slim glass platform scales with metric and imperial LCD display and worktop protecting non-scratch feet are ideal for use when cooking and baking, making following recipes simple. An add 'n' weigh function also allows for the measurement to return to zero after each ingredient is added for greater accuracy in just one bowl. Able to weigh items up to 5kg (11lbs), the flat, lightweight design makes these scales easy to move and store in the kitchen.

Available in the key Colourworks colours, the scales can be co-ordinated with a range of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Wipe clean only
  • Ultra slim glass platform
  • LCD display
  • Add'n'Weigh function
  • Metric and imperial measures
  • Two CR2032 batteries included
  • 12 month guarantee

Capacity: 5kg / 11lb
Acetate display boxed
Only sold in mainland UK



Trustpilot