Kitchen Craft Colourworks CWDCDISP72 Display of 72 Silicone Round Coasters

Order Code:

53-2838

Brand: Kitchen Craft Colourworks MPN: CWDCDISP72 EAN-13: 5028250446756
  • Country of Origin:
  • View All

Discontinued


Ideal for keeping cups and glasses off surfaces throughout your house. Made from colourful silicone, the coasters are stain resistant, as well as heat resistant to 260°C/500°F. They also feature a non-slip textured reverse and are reversible. Available in the key Colourworks colours, the coasters can be co-ordinated with a range of other items in the Colourworks range allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.

The counter top display includes seventy-two silicone assorted coloured Colourworks round coasters.


  • Dishwasher safe
  • Heat resistant to 260°C/500°F
  • Non-slip textured reverse
  • Stain resistant
  • 12 month guarantee

Size: 10cm / 4"
Counter top display of 72 coasters
Sleeved


Type Coasters & placemats

Trustpilot