Christmas Opening Hours and Delivery Dates here

Kitchen Craft ARTFRY20 Cast Iron 20cm Round Small Fry Pan with Board

Order Code:

53-2651

Brand: Kitchen Craft MPN: ARTFRY20 EAN-13: 5028250591951
  • Country of Origin:
  • View All

Discontinued


Serve in style, taking food directly from the oven to the table in elegant fashion. Ideal for cooking, presenting and serving starters, desserts and accompaniments, this 20cm round cast iron fry pan comes complete with a wooden serving board and looks gorgeous sat on any dining table or surface. Perfect for use at dinner parties and fine dining experiences.

Part of the Artesà range of hand finished dining and serving items.


  • Fry pan is grill safe and oven safe up to 250°C / 482°F
  • Fry pan is handwash only
  • Wooden base is wipe clean only
  • 5 year guarantee

Set includes: 1 x cast iron fry pan and 1 x wooden base
Size of pan: 15cm x 20cm x 3cm / 6" x 8" x 1"
Size of wooden board: 13cm x 17cm x 1.5cm / 5" x 6½" x ½"
Gift boxed


Type Frying pans
Colour Black

Trustpilot