Kitchen Craft 5125742 Eleven Piece Measure, Mix and Prep Set

MPN
5125742
UPC-12
024131282289
Order Code
53-2614

Discontinued


Our 11 piece measure, mix and prep bowl set takes the guesswork out of cooking and baking, with internal measurement markings. Be precise with ingredients while also adding some style to your kitchen and after you're finished, you can easily store all the bowls away neatly as they nest perfectly into one another! The bowls are colour coded in contemporary colours.

A memorable meal with family and friends is about sharing memories and creating straightforward meals with simple ingredients. Its about a quick Tuesday night dinner with your family. Its about an impromptu weekend brunch because your closest friends came over unexpectedly. Its about Reo.


  • With internal measurement markings
  • Dishwasher safe
  • 12 month guarantee

Mixing bowl - 16 cup - 4000ml - 27cm
Mixing bowl - 14 cup - 3500ml - 26cm
Mixing bowl - 12 cup - 3000ml - 24cm
Strain & serve bowl - 11 cup - 2700ml - 22.5cm
Colander - 6 cup - 1400ml - 19cm
Prep bowl - 4 cup - 1000ml - 17cm
Prep bowl - 3 cup - 750ml - 15.5cm
Prep bowl - 2 cup - 500ml - 14cm
Prep bowl - 1½ cup - 375ml - 12.5cm
Prep bowl - 1 cup - 250ml - 11cm
Prep bowl - ½ cup - 125ml - 10cm
Display boxed


Type Measuring spoons

Trustpilot