Kitchen Craft 5120799 Scrape and Spoon Silicone Spatula

MPN
5120799
UPC-12
024131262373
Order Code
53-2600

Discontinued


Scrape and spoon your favorite pancake batter with either end of this flexible tool! Its unique form lets you rest the spatula on the counter or on the top of a bowl without having to worry about it rolling off. With a curved flat spatula end for scraping and flipping and a spoon shaped end for scooping and stirring, this scrape and spoon spatula does exactly what it says on the tin!

A memorable meal with family and friends is about sharing memories and creating straightforward meals with simple ingredients. It’s about a quick Tuesday night dinner with your family. It’s about an impromptu weekend brunch because your closest friends came over unexpectedly. It’s about Reo.


  • Dishwasher safe
  • The heads are heat resistant to 204° C / 400° F
  • 12 month guarantee

Size: 30cm
Carded



Trustpilot