Christmas Opening Hours and Delivery Dates here

KIS 237489 Storage Box Stackable Latch 590x180x390mm Smoke Grey

Order Code:

09-6272

Brand: KIS MPN: 237489 EAN-13: 8013183086824
  • Country of Origin: Italy
  • View All

Discontinued


The KIS 237489 storage box, in smoke grey, is translucent and stackable, measuring 590 x 180 x 390 mm. Its K Latch design ensures secure closure, making it ideal for organising and transporting items. Perfect for household and office use, it provides practical storage solutions with ease.
Type Storage box
Height 180mm
Width 590mm
Depth 390mm
Capacity 28l
Dimensions (W x H x D) 590 x 180 x 390 mm
Material Plastic

Trustpilot