Kirschen 3711000 Sharpening Stone Multi-form Medium Grain 125x40x10mm

MPN
3711000
Brand
Kirschen
EAN-13
4016649037112
Order Code
04-6024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kirschen 3711000 sharpening stone is an essential tool for precise sharpening needs. Made by Kirschen, this high-quality stone is ideal for maintaining sharp edges on knives and tools. It is typically used in kitchens or workshops for honing and polishing cutting instruments.
Type Sharpening stone
Material Stone
Dim (L x W) 125 mm x 40 mm
Length 125mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot