Kirschen 3707002 Sharpening Stone Dual Grit 180/400 Water Use

MPN
3707002
Brand
Kirschen
EAN-13
4016649037716
Order Code
04-6020
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Kirschen 3707002 sharpening stone by Kirschen is a high-quality tool designed for precise edge maintenance. With its durable construction, it is ideal for sharpening chisels and knives. This 1-piece stone ensures efficient performance for both professional and personal use.
Type Sharpening stone
Material Stone
Dim (L x W) 80 mm x 30 mm
Length 80mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot