Kirschen 3706000 Sharpening Stone Natural Arkansas Stone Fine 6000/8000

MPN
3706000
Brand
Kirschen
EAN-13
4016649037068
Order Code
04-6019
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kirschen 3706000 sharpening stone, manufactured by Kirschen, is designed for precise tool sharpening. It features a durable and fine-grit surface suitable for maintaining the edge of chisels and blades. This versatile stone is ideal for professional woodworkers and hobbyists alike.
Type Sharpening stone
Material Stone
Dim (L x W) 100 mm x 50 mm
Length 100mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot