Kingston Technology SEDC600M/960G 960G DC600M (Mixed-Use) 2.5” Enterprise SATA

MPN
SEDC600M/960G
UPC-12
740617334913
Order Code
70-2945
Country of Origin
China

Discontinued


Kingston Technology’s DC600M and DC600ME SSDs are fourth-generation data center SATA 3.0, 6Gbps SSDs utilising 3D TLC NAND intended for “mixed use” server workloads. Both are well suited for a wide variety of server applications and include on-board power loss protection via hold-up capacitors. DC600M and DC600ME are designed to protect data against unexpected power failure and to ensure the drive will successfully reinitialise on the next power-up of the system. Designed to deliver low latency and IO consistency for system integrators, hyperscale data centers and cloud service providers.

DC600ME features AES 256-bit encryption and supports TCG OPAL 2.0 security standards.

Capacities available from 480GB–7.68TB* to meet your data storage requirements.

Designed for data center environments
Optimised to meet the high demands of server RAID applications with low latency and IO consistency as the key design criteria.

Hardware-based PLP
Power loss capacitors to protect user data against unexpected power loss and enhance performance.

Delivers excellent quality of service (QoS)*
Optimised performance predictability to meet
service-level agreements (SLAs).

AES 256-bit Encryption with DC600ME
Protect sensitive data with support for AES 256-bit hardware-based encryption and TCG Opal 2.0 security standards with DC600ME.

Capacities up to 7.68TB
Upgrade and manage storage with capacities up to 7.68TB.*
  • Designed for data center environments
  • Hardware-based power loss protection
  • Latency and IOPS consistency
  • AES 256-bit encryption with DC600ME
  • Capacities of up to 7.68TB*
Interface SATA 3.0
Form Factor 2.5

Trustpilot