Kingston Technology SDCIT2/8GBSP 8GB microSDHC Industrial C10 A1 pSLC Card Sing

MPN
SDCIT2/8GBSP
UPC-12
740617321005
Order Code
70-5226
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Ideal for Extreme Conditions\nKingston’s Industrial Grade microSD card delivers reliable performance in extreme conditions. Built for industrial applications, it offers high endurance, wide temperature resistance, and read speeds up to 100MB/s*. Designed for durability, it ensures consistent operation in harsh environments. \n\nKingston’s Industrial microSD card is designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to 85°C, it can operate normally even in extreme desert heat to below freezing conditions. The card utilizes industry-leading pSLC mode to provide top transfer speeds up to 100MB/s read and 80MB/s write*. It is rated up to 3480 TBW** with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial needs. Kingston’s Industrial microSD ships with a UHS-I SD adapter and is available in capacities from 8GB-128GB***.\n\nDurable in extreme environments*****\nDesigned and tested to be waterproof, temperature proof and X-ray proof\n\nHigh endurance and reliability\nUp to 3840 TBW** and rated to endure 30K P/E cycles to meet requirements for a wide range of industrial applications\n\nUHS-I compliant\nRead/write speeds of up to 100/80MB/s* with U3, V30 and A1 support for [Android]-based applications\n\nIndustrial grade built-in features\nStrong ECC engine, Wear Leveling, Bad Block management and an optional health monitoring tool to manage the lifespan of your card****
  • 24/7 reliable recording******|High-performance, seamless recording|Durable in harsh conditions|Save on monthly cloud storage fees by recording locally
Capacity 8 GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot