Kingston Technology DTDUO3CG3/128GB DataTraveler 128GB microDuo 3C 200MB/s dual

MPN
DTDUO3CG3/128GB
UPC-12
740617328165
Order Code
70-5495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

USB Type-C and Type-A flash drive
DataTraveler® microDuo™ 3C has a dual interface that works with both newer USB Type-C®* and traditional USB Type-A ports. It’s an ideal way to free up space on your smartphone or tablet with up to 256GB** of extra storage for your photos and videos. The eye-catching form factor offers convenient plug and play connectivity. Transfer files quickly between your devices with USB 3.2 Gen 1 speeds of up to 200MB/s read***.

Whether you’re on-the-go (OTG****) for work, travel or just out capturing the moments, the DT microDuo 3C is the perfect compact companion to backup, store more, and take everywhere you go.

High speed transfers between devices
USB 3.2 Gen 1 performance for speeds up to 200MB/s — clear up space on your mobile device and transfer 1000 high-resolution photos to your computer in under a minute!***

Store more
Capacities up to 256GB** for extra storage on-the-go.****

Duo connectors for maximum compatability
USB Type-C and Type-A connectors for versatile and reliable file sharing and storage.

Eye-catching form factor
Colorful, rotating cap to protect the reversible USB Type-C connector.
  • Fast data transfer speeds up to 200MB/s*** read
  • Dual connectors accommodate USB Type-C and Type-A ports
  • High capacity storage up to 256GB**
USB Rating 3.2 Gen 1
Capacity Options 128GB

Reviews

Be the first to submit a review

Trustpilot