Kingston SKC600/256G SKC600 SSD 256 GB 2.5 inch internal storage

Order Code:

19-2181

Brand: Kingston MPN: SKC600/256G EAN-13: 0740617300161

Discontinued


Kingston SKC600/256G is a 256 GB solid-state drive designed for 2.5-inch internal storage applications, conforming to the SKC600 series specifications. This SSD utilises a SATA III interface, offering enhanced data transfer speeds that are ideal for improving laptop performance. Engineered with TLC NAND technology, the device ensures efficient data management and lower latency. It is particularly suited for use in laptops requiring reliable storage solutions and can be integrated into setups where space efficiency is crucial. The SKC600/256G can also function as an ideal replacement for traditional laptop hard drives, facilitating faster boot times and improved overall system responsiveness.
Capacity 256GB
Type 2.5" (6.35 cm) internal SSD

Trustpilot