This Kingston SDHC/SDXC Class 10 UHS-I 128GB flash card has been designed to be fast, with reduced buffer time between shots, making it ideal for cinema-quality full HD video and 3D video. It also provides plenty of space for full HD videos and hi-res photos. The 128GB Kingston flash card has been tested to be durable, so you can take it anywhere with confidence that your photos, videos and other data will be protected, even in harsh or unstable conditions.
- Capacity 128GB
- Class 10 UHS-I speed
- An advanced UHS-I interface makes the card ideal for cinema-quality Full HD (1080p), 3D video and photos of subjects in motion, such as kids and pets
- When used in a non-UHS-I capable device, the card delivers Class 10 performance, great for capturing still images, such as holiday photos, and for capturing Full HD videos
- Built to withstand harsh environments, the card has been extensively tested and proven to be water, temperature, shock, vibration proof and X-ray proof
- Card is covered by Kingston's lifetime warranty, free technical support and legendary reliability
- Kingston type SD10VG2-128GB
This Class 10 card is designed for full HD video recording but does not support some simultaneous video and still capture features.