Kingston SD10V/16GB 16GB SDHC Class 10 Flash Card

MPN
SD10V/16GB
Brand
Kingston
EAN-13
0740617192711
Order Code
19-9374

Discontinued


Kingston Technology's Class 10 UHS-I Secure Digital High Capacity (SDHC) and Secure Digital Extended Capacity (SDXC) memory cards are ideal for storing and transferring HD video recordings, high-quality photos and other large capacity files. Fully compliant with the latest SD Association specification, they are performance classes of SD memory cards designed to meet the storage demands of high-quality digital still and video cameras and other personal electronic devices.

Starting at 8GB, SDHC/SDXC cards offer larger volume data storage and HD video recording. In addition, Kingston's SDHC/SDXC cards use speed 'class' ratings known as Class 10 that deliver a minimum data transfer rate of 10MB/s for optimum performance with SDHC/SDXC devices.

• SDHC - FAT32 formatting. 8GB to 32GB

• SDXC - exFAT formatting. 64GB to 128GB

Although identical in size to standard SD cards, SDHC/SDXC cards are designed differently and are recognised only by SDHC & SDXC host devices. To ensure compatibility, look for the SDHC/SDXC logo on cards and host devices (cameras, camcorders, etc.).

For added reliability and durability, Kingston's solid state SDHC/SDXC memory cards are built from non-volatile memory components and have no moving parts that could wear out or break. All cards are 100% tested and are backed by Kingston's lifetime warranty.


  • Capacity 16GB
  • Class 10 performance when used in a non-UHS-I capable device
  • Compliant with the SD Card Association specification
  • Built-in write-protect switch prevents accidental data loss
  • Compatible with SDHC & SDXC host devices
  • File format FAT32
  • Dimensions 24 x 32 x 2.1mm (0.94 x 1.25 x 0.08in.)
  • Storage temperature -40 to +85°C (-40 to +185°F)
  • Operating temperature -25 to +85°C (-13 to +185°F)
  • Voltage 3.3V
  • Performance 30MB/s read, ultra-high-speed bus I (UHS-I)
  • Kingston's lifetime warranty and free technical support

Not compatible with standard SD-enabled devices/readers; SDXC cards are not compatible with SDHC-enabled devices/readers.
Capacity 16GB
Classification Class 10
Type SDHC

Trustpilot