Kingston SA400S37/240G SSD 240GB 2.5 inch SATA data storage device

MPN
SA400S37/240G
EAN-13
0740617261219
Order Code
19-2158
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £133.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Kingston Technology SA400S37/240G, a solid state drive from Kingston Technology, serves as a reliable option within the Memory & Data Storage category, distinguished by its 240GB capacity and 2.5 inch form factor. Utilising SATA interface technology, this SSDNow A400 model provides enhanced data transfer speeds compared to traditional spinning disk drives, resulting in improved overall system responsiveness. It is engineered for deployment in a range of applications including laptop hard drive replacements and upgrades, offering substantial performance improvements for system boot times and file transfer rates. The SA400S37/240G is particularly suitable for engineers seeking robust data storage solutions in compact form factors without the moving parts that are characteristic of conventional hard disk drives.
Interface TLC
Form Factor 2.5
Certification CE, FCC
Chipset 2Ch
Colour Multicolour
Component for PC/Laptop
Data transfer rate 6 Gbit/s
Depth 100mm
Design Height 7mm
Format 2.5inch
Harmonized System (HS) code 84717070
Height 7mm
Master (outer) case gross weight 709.98g
Master (outer) case height 69.8mm
Master (outer) case length 203.2mm
Master (outer) case width 135.9mm
Maximum Operating Temperature 70°C
Mean time between failures (MTBF) 1000000 h
Memory Capacity 240GB
Non-operating vibration 20g
NVMe No
Operating temperature (T-T) 0 - 70°C
Operating Temperature Range 0 up to 70°C
Operating vibration 2.17g
Package depth 9.14mm
Package height 184.2mm
Package Type Blister
Package weight 63.2g
Package width 129.5mm
Power consumption (average) 0.279 W
Power consumption (idle) 0.195 W
Power consumption (max) 0.642 W
Power consumption (write) 1.535 W
Product colour Black
Product Type 2.5" (6.35 cm) internal SSD
Products per master (outer) case 10 pc(s)
Protection features Shock resistant, Vibration proof
Read speed 500 MB/s
Reading 500MBps
SSD capacity 240 GB
Storage temperature (T-T) -40 - 85°C
TBW (Total bytes written) 80TB
Type 2.5" (6.35 cm) internal SSD
Weight 41g
Width 70mm
Write speed 350 MB/s
Writing 350MBps

Reviews

Be the first to submit a review

Trustpilot