Kingston IKS1000B/64GB 64GB IronKey Basic S1000 Encrypted USB 3.0 FIPS

MPN
IKS1000B/64GB
EAN-13
740617255256
Order Code
71-3890
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £745.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Kingston Technology’s IronKey™ S1 meets the strictest standards to make it the ultimate security drive. Safeguard 1 per cent of confidential data with 256-bit AES hardware-based encryption, in XTS mode, and FIPS 14-2 Level 3 validation with on-device Cryptochip Encryption Key management. The drive detects and responds to physical tampering and provides automatic data protection upon drive removal. For added peace of mind, the drive uses digitally-signed firmware that makes it immune to BadUSB. S1 allows for two passphrase types: either a complex password or a passphrase up to 255 characters long. After ten invalid password attempts, the drive locks down with the option to reformat or destroy it.

Basic model
Available in 4GB to 128GB* capacities, the S1 basic model provides fast USB 3.** performance and enhanced, hardware-based security without compromise. Meeting the most stringent standards for military grade strength and durability, the drive is built with an anodized aluminum enclosure and epoxy-filled casing. Dust- and shock-resistant, the S1 is waterproof to MIL-STD-81F standards.

Strictest data security around
Secure lock helps comply with a growing list of regulations and standards including Federal Information Processing Standards (FIPS), Gramm-Leach-Bliley Act (GLBA), Health Insurance Portability and Accountability Act (HIPAA), Health Information Technology for Economic and Clinical Health (HITECH), Payment Card Industry (PCI) and more.

Military-grade strength and durability
For a drive built to last

Easily manage thousands of IronKey drives
Centrally administer access and usage policies

128GB of storage space
Securely carry the biggest datasets and files
  • On-device Cryptochip provides the ultimate layer of hardware security
  • FIPS 14-2 Level 3
  • Enhanced hardware-based security
  • XTS-AES 256-bit
  • Complex password or passphrase security
  • Rugged, secure casing in anodised aluminium
  • Centrally manage drive access and usage
  • Fast USB 3 performance

Reviews

Be the first to submit a review

Trustpilot