Kingston DTXM/256GB DataTraveler Exodia M 256 GB USB 3.2 Flash Drive

MPN
DTXM/256GB
EAN-13
0740617326383
Order Code
19-9995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 136 in stock

This Kingston Technology DataTraveler® Exodia M 256GB USB 3.2 drive makes easy access to laptops, desktop PCs, monitors and other digital devices. This device is backwards compatible making it suitable for USB 2.0 ports.

DT Exodia M allows quick transfers and convenient storage of documents, music, videos and more. It's available in multiple stylish colour options that correspond by capacity.

DT Exodia M is available in capacities of up to 256GB and is backed by a five-year manufacturer warranty, free technical support and legendary Kingston Technology® reliability.


  • Features: Loop easily attaches to key rings
  • Capacities available: 64GB, 128GB, 256GB
  • Speed: USB 3.2 Gen 1 speeds
  • Dimensions: 67.4mm x 21.8mm x 11.6mm
  • Weight: 10g
  • Operating temperature: 0° ~ 60°C
  • Storage temperature: -20° ~ 85°C
  • Warranty: 5 year manufacturer
  • Compatible with: Windows 11, 10, 8.1, macOS v.10.14.x+, Linux v.2.6.x+, Chrome OS
USB Rating 3.2 Gen 1
Capacity Options 256GB
Classification USB 3.2
Compatible operating systems Windows 11/10, macOS (v. 12.7.6 +), Linux (v. 4.4.x +), Chrome OS
Connector(s) USB A
Depth 67.4mm
Device interface USB Type-A
Form Factor Slide
Harmonized System (HS) code 84717070
Height 11.6mm
Key ring Yes
Master (outer) case gross weight 591.52g
Master (outer) case height 114.3mm
Master (outer) case length 171.4mm
Master (outer) case width 120.7mm
Operating temperature (T-T) 0 - 60°C
Package depth 11.9mm
Package height 114.3mm
Package weight 20.23g
Package width 101.6mm
Product colour Black, Turquoise
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85°C
Type Flash
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 10g
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot