Kingston DTX/32GB DataTraveler Exodia 32 GB USB 3.2 Flash Drive

MPN
DTX/32GB
Brand
Kingston
EAN-13
0740617309720
Order Code
19-9978
Country of Origin
China

Discontinued


This Kingston DataTraveler® Exodia 32GB USB 3.2 drive makes easy access to laptops, desktop PCs, monitors and other digital devices. This device is backwards compatible making it suitable for USB 2.0 ports.

DT Exodia allows quick transfers and convenient storage of documents, music, videos and more. Its practical design and fashionable colours make it ideal for everyday use at work, home, school or wherever you need to take your data.

DT Exodia is available in capacities of up to 256GB and is backed by a five-year manufacturer warranty, free technical support and legendary Kingston® reliability.


  • Features: Large loop easily attaches to key rings
  • Capacities available: 32GB, 64GB, 128GB, 256GB
  • Speed: USB 3.2 Gen 1 speeds
  • Dimensions: 67.3mm x 21.04mm x 10.14mm
  • Weight: 11g
  • Operating temperature: 0° ~ 60°C
  • Storage temperature: -20° ~ 85°C
  • Warranty: 5 year manufacturer
  • Compatible with: Windows 11, 10, 8.1, macOS v.10.14.x+, Linux v.2.6.x+, Chrome OS
Capacity 32GB
Classification USB 3.2
Connector(s) USB A
Speed USB 3.2 Gen 1 speeds
Storage temperature -20° ~ 85°C
Type Flash
Warranty 5 year manufacturer

Trustpilot