Lock up your personal data with this 8GB Kingston DataTraveler Locker+ G3 memory stick. The stick provides a safe and convenient way to secure your receipts, bank statements and other sensitive documents. As well as hardware encryption and password protection, the drive locks down and reformats after 10 failed login attempts, so you can rest assured that your data is safe even if the drive is lost or stolen.
The DataTraveler Locker+ G3 stick offers cloud backup as an optional feature. You can chose to automatically back up data to Google Drive, OneDrive (Microsoft), Amazon Cloud Drive, Dropbox or Box, so even if the drive is lost or stolen, your data is still in a safe place.
The drive's USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2 to 3 times faster than the previous generation.
The DataTraveler Locker+ G3 memory stick is easy to set up and use, with no application installation required. All the software and security needed is built in. It works on both Windows and Macs, so you can access files from multiple systems, without installing a program on every computer used.
The drive features a durable metal casing to protect it from drops, bumps and knocks, plus its built-in key loop makes it convenient to take your data anywhere. The USB cap also fits on the other end of the drive so it won't get lost.
DataTraveler Locker+ G3 memory is covered by Kingston's five-year warranty, free technical support and legendary reliability.
- Capacity 8GB
- Easy to use, no application installation required
- Hardware encryption and superior password protection
- Drive locks down and reformats after 10 invalid login attempts
- Automatic cloud backup - access your data from your personal cloud storage
- Works interchangeably between Mac OS X and Windows systems
- Stylish, durable metal casing with built-in key loop
- Kingston type DTLPG3/8GB
| Capacity |
8GB |
| Classification |
USB 3.0 |
| Connector(s) |
USB |
| Type |
Memory stick |