Kingston DTKN/64GB 3173019 USB flash drive 64GB reliable data storage

Order Code:

19-2113

Brand: Kingston MPN: DTKN/64GB EAN-13: 0740617309102

Discontinued


Kingston DTKN/64GB is a USB flash drive designed for reliable data storage, featuring 64GB capacity. Engineered with a focus on performance and durability, this DataTraveler Kyson model serves as an efficient solution for transferring and storing data, supported by its robust USB flash memory technology. Commonly utilised in engineering applications where secure and portable data management is crucial, it is well-suited for tasks involving the backup and transfer of project files, technical manuals, and CAD designs. Its compact form factor allows it to be easily integrated into various work environments, making it a practical choice for professionals requiring dependable memory solutions.
Type USB stick
Capacity 64GB
Colour Silver
Compatible operating systems Windows 10, 8.1, 8, Mac OS (v.10.10.x +), Linux (v. 2.6.x +), Chrome OS
Country of origin China
Depth 39mm
Device interface USB Type-A
Dimensions (W x H x D) 12.6 x 4.9 x 39 mm
Fingerprint reader No
Form factor Capless
Harmonized System (HS) code 84717070
Height 4.9mm
Interfaces USB A (USB 3.2 1st gen)
Key ring Yes
Master (outer) case gross weight 403.85 g
Master (outer) case height 94mm
Master (outer) case length 120.7mm
Master (outer) case width 114.3mm
Memory capacity 64GB
Operating temperature (T-T) 0 - 60 °C
Package depth 5.59mm
Package height 114.3mm
Package weight 14.14 g
Package width 101.6mm
PIN-secured access No
Product colour Silver
Product Type USB stick
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Read speed 200 MB/s
Reading 200MBps
Storage temperature (T-T) -20 - 85 °C
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 4g
Width 12.6mm
Writing 60MBps

Trustpilot